SLWRB4161A, Development Boards & Kits - Wireless EFR32MG12 2.4 GHz 19 dBm Radio Board. Requires a WSTK main board provided in SLWSTK6000A or

SLWRB4161A, Development Boards & Kits - Wireless EFR32MG12 2.4 GHz 19 dBm Radio Board. Requires a WSTK main board provided in SLWSTK6000A or
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
13 320 руб.
Добавить в корзину 1 шт. на сумму 13 320 руб.
Номенклатурный номер: 8004615144
Артикул: SLWRB4161A

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
BRD4161A EFR32MG12 2.4GHz 19dBm Radio Board
Silicon Labs BRD4161A Mighty Gecko Radio Board allows for development with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a Mighty Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 19dBm output power. With the on-board printed antenna and RF connector, radiated and conducted testing is supported.

Технические параметры

Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Silicon Laboratories
Packaging: Bulk
Product Category: Development Boards & Kits-Wireless
Product Type: Development Boards & Kits-Wireless
Product: Development Boards
RF Frequency: 2.4 GHz
Series: EFR32MG12
Subcategory: Development Tools
Tool Is For Evaluation Of: EFR32MG12
Tradename: EFR32
Вес, г 100

Техническая документация

Datasheet SLWRB4161A
pdf, 604 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.