171-025-113R001, D-Sub Standard Connectors 25P MALE VERTICAL DIP SOLDER

Фото 1/2 171-025-113R001, D-Sub Standard Connectors 25P MALE VERTICAL DIP SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
254 шт., срок 6-8 недель
950 руб.
от 10 шт.750 руб.
от 100 шт.630 руб.
от 250 шт.537.43 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8004615190
Артикул: 171-025-113R001
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors
NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

Технические параметры

Brand: NorComp
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: B25
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Body Orientation Straight
Gender Male
Mounting Type Panel Mount
Number of Contacts 25
Series 171
Вес, г 8.9

Техническая документация

Datasheet
pdf, 482 КБ
Чертеж
pdf, 65 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.