10018783-11111TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 64 Positions 100mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
290 руб.
от 120 шт. —
234 руб.
от 540 шт. —
194.31 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCIe Gen 3 Card Edge ConnectorsAmphenol FCI PCI Express® (PCIe) Gen 3 Card Edge Connectors enable PCIe signaling from 8Gb/s per differential signal pair. These 1mm-pitch, vertical card edge connectors feature specially designed 8Gb/s sockets for low-profile systems. The connector range features x1, x4, x8, or x16 serial PCIe links to support a wide range of bandwidth and performance requirements. The series also supports I/O cards (x1), server I/O (x4 and x8), and higher bandwidth such as graphic and riser cards (x16). Amphenol FCI PCIe Gen 3 Card Edge Connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers.
Технические параметры
Board Thickness: | 2.36 mm |
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Description/Function: | PCI Express x4 vertical card edge connector |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Housing Material: | Nylon |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 64 Position |
Packaging: | Tray |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI Express |
Subcategory: | Card Edge Connectors |
Tail Length: | 2.36 mm |
Termination Style: | Solder |
Voltage Rating: | 300 VAC |
Base Product Number | 10018783 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 15.0Вµin (0.38Вµm) |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Board Lock, Locking Ramp |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Nylon, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 64 |
Number of Positions/Bay/Row | 11; 21 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | HPCEВ® -> |
Termination | Solder, Staggered |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Housing Material | Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 64 |
Termination Method | Solder |
Width | 11.25mm |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | FCI 10018783 |
Материал Контакта | Медный Сплав |
Материал Корпуса Соединителя | Корпус из Нейлона(Полиамида) |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Ориентация корпуса разъема | Straight |
Покрытие контакта - сторона стыка | 15µ" Позолоченные контакты |
Тип Оконцовки Контакта | Пайка |
Тип торцевого разъема | Dual Side |
Толщина карты | 1.57мм |
Шаг Контактов | 1мм |
Board Thickness | 2.36 mm |
Brand | Amphenol FCI |
Current Rating | 1.1 A |
Description/Function | PCI Express x4 vertical card edge connector |
Factory Pack Quantity | 60 |
Height | 11.25 mm |
Insulation Resistance | 1000 MOhms |
Manufacturer | FCI/Amphenol |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Packaging | Tray |
Product | PCI Express |
Product Category | PCI Express/PCI Connectors |
RoHS | Details |
Tail Length | 2.36 mm |
Temperature Range | -55 C to+85 C |
Termination Style | Solder |
Voltage Rating | 300 VAC |
Вес, г | 24 |
Техническая документация
Datasheet
pdf, 604 КБ
Datasheet
pdf, 125 КБ
Datasheet
pdf, 490 КБ
Datasheet
pdf, 574 КБ
Документация
pdf, 489 КБ
Похожие товары