1097707, Headers & Wire Housings PC 6/ 2-G-7 62 BK

1097707, Headers & Wire Housings PC 6/ 2-G-7 62 BK
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
760 руб.
от 10 шт.700 руб.
от 25 шт.653 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004618547
Артикул: 1097707
Бренд: Phoenix Contact

Описание

Connectors\Headers & Wire Housings
Lever-Actuated Terminal Blocks

Phoenix Contact LPC6/LPCH6 PCB Connectors and the PC6/PCH6 Headers extend the comprehensive connection technology range with innovative PCB connectors featuring lever actuation. The LPC6/LPCH6 and PC6/PCH6 product ranges offer particularly user-friendly connection solutions with centerline spacings of 7.62mm.

Технические параметры

Brand: Phoenix Contact
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 41 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 7.62 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Вес, г 9.77

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.