1134913, Crimpers / Crimping Tools CRIMPFOX 10T-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 580 руб.
Добавить в корзину 1 шт.
на сумму 41 580 руб.
Описание
Tools & Supplies\Tools\Crimpers / Crimping Tools
CRIMPFOX 4-in-1 Hand ToolPhoenix Contact CRIMPFOX 4-in-1 Hand Tool is a multifunctional tool for processing conductors and ferrules from 20-14AWG, with minimal adjustments required. This tool provides an all-in-one solution for crimping, cutting, stripping, and twisting. Phoenix Contact CRIMPFOX 4-in-1 tool will strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system. The complete process takes less than a minute, using strips of 50 ferrules in an interchangeable magazine system. The tool is balanced, compact, and comfortable for small hands. The tool is constructed of a strong, durable GF50 plastic and annealed metal with pictogram displays for easy operating instructions. The Crimpfox 4-in-1 tool can also be purchased in a set that includes two additional magazines for easy AWG changeover, packaged in a small handy carrying case.
Технические параметры
Brand: | Phoenix Contact |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DIN 46228-1, DIN 46228-4, Ferrules, Twin Ferrules |
Manufacturer: | Phoenix Contact |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Subcategory: | Tools |
Type: | Crimping Pliers |
ECCN | EAR99 |
For Use With/Related Products | Ferrules |
HTSUS | 8203.20.6060 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Ratcheting | No Ratchet |
RoHS Status | Not applicable |
Series | CrimpFox -> |
Tool Method | Manual |
Tool Type | Hand Crimper |
Wire Entry Location | Front Entry |
Wire Gauge or Range - AWG | 8-26 AWG |
Wire Gauge or Range - mmВІ | 0.14 ~ 10.00mmВІ |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 195 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары