1452699, Sensor Cables / Actuator Cables SACB-8/ 8-L- 5,0PUR SCO P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 360 руб.
Добавить в корзину 1 шт.
на сумму 37 360 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 5 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B: | Pigtail |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Part # Aliases: | SACB-8/_8-L-_5.0PUR_SCO_P SACB88L50PURSCOP |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M12 A-code |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Field |
Accessory Type | Actuator Box |
Color | Black |
ECCN | EAR99 |
Features | 8 Connector Opening, Dust Tight, Waterproof |
For Use With/Related Products | Circular Connectors |
HTSUS | 8543.70.9960 |
Material | Polybutylene Terephthalate (PBT) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell Size - Insert | M12 |
Connector Size | M12 |
Housing Material | PBT |
Number of Ports | 8 |
Number of Ways | 4 |
Orientation | Straight |
Series | SACB |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары