1728352, Fixed Terminal Blocks 9P 3.81mm 55DEG

1728352, Fixed Terminal Blocks 9P 3.81mm 55DEG
Изображения служат только для ознакомления,
см. техническую документацию
839 шт., срок 6-8 недель
1 690 руб.
от 10 шт.1 490 руб.
от 50 шт.1 310 руб.
от 100 шт.1 134.15 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8004619098
Артикул: 1728352
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Screw
Contact Material: Copper
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: 55 deg
Mounting Style: PCB Mount
Number of Positions: 9 Position
Part # Aliases: SMKDS_1/_9-3.81 SMKDS19381
Pitch: 3.81 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SMKDS
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: 55 Deg
Вес, г 5.4

Техническая документация

Datasheet
pdf, 355 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.