2320144, QUINT-PS/48DC/24DC/ 5

Фото 1/3 2320144, QUINT-PS/48DC/24DC/ 5
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 12 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 540 руб.
Добавить в корзину 1 шт. на сумму 68 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8031090341
Артикул: 2320144
Бренд: Phoenix Contact

Описание

Phoenix Contact Quint SFB Power Supplies
Phoenix Contact Quint SFB (selective fuse braking) power supplies provide up to six times the nominal output current rating for 12ms, so individual circuit protection can react to a fault condition and prevent the entire DC bus from collapsing. These supplies provide additional function monitoring, have a reduced footprint, wide temperature range, and international approvals.
Learn more

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 60 V
Input Voltage, Min: 30 V
Input Voltage: 30 V to 60 V
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 120 W
Output Voltage-Channel 1: 24 V
Part # Aliases: QUINT-PS/48DC/24DC/_5 QUINTPS48DC24DC5
Product Category: Isolated DC/DC Converters-DIN Rail Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: QUINT-PS
Subcategory: DC-DC Converter
Tradename: QUINT POWER
Input Voltage Nominal 48 V dc
Input Voltage Range 30 → 60 V dc
Isolated Yes
Isolation Voltage 1.5kV dc
Load Regulation 0.01
Maximum Temperature +70°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
Number of Outputs 1
Output Current 5A
Output Voltage 24V dc
Output Voltage Adjustment Range 18 → 29.5V
Power Rating 120W
Series QUINT-PS/48DC/24DC/5
Width 32mm

Техническая документация

Datasheet
pdf, 430 КБ
Datasheet
pdf, 8857 КБ
Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.