2902993, DIN Rail Power Supplies UNO-PS/1AC/24DC/100W PRIM SWCH SNGL PHASE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
232 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 020 руб.
от 5 шт. —
19 990 руб.
от 10 шт. —
18 460 руб.
от 25 шт. —
17 954.23 руб.
Добавить в корзину 1 шт.
на сумму 21 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8027775340
Артикул: 2902993
Бренд: Нет торговой марки
Описание
Power\Power Supplies
The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
Технические параметры
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Type | 1-Phase/Single Phase |
Input Voltage | 85 VAC to 264 VAC |
IP Rating | IP20 |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | -25 C |
Mounting Style | DIN Rail Mount |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Current-Channel 1 | 4.2 A |
Output Power | 100 W |
Output Voltage-Channel 1 | 24 VDC |
Product | Switching Supplies |
Series | UNO-PS |
Tradename | UNO POWER |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Efficiency | 89% |
Electrical Phase | 1 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
MTBF | > 738000h |
Ripple And Noise | 30mV Pk-Pk |
Type | Switch Mode |
Width | 90mm |
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 85 VAC to 264 VAC |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | -25 C to+70 C |
Part # Aliases: | UNO-PS/1AC/24DC/100W UNOPS1AC24DC100W |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Tradename: | UNO POWER |
Automotive | No |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Min) |
EU RoHS | Compliant with Exemption |
Input Connector Type | Screw Terminal Block |
Input Frequency (Hz) | 50 to 60 |
Input/Output Type | AC/DC |
Maximum AC Input Voltage (V) | 264 |
Maximum Operating Temperature (°C) | 70 |
Medical | No |
Minimum AC Input Voltage (V) | 85 |
Minimum Isolation Voltage | 3000VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | DIN Rail |
Output Connector Type | Screw Terminal Block |
Output Type | Fixed |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Indicator | No |
PPAP | No |
Ripple & Noise | 30mV(Max) |
Style | DIN Rail |
Tolerance (%) | ±1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.