HCTSM80305BAL-E1, Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 3:5

HCTSM80305BAL-E1, Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 3:5
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 070 руб.
от 25 шт.1 010 руб.
от 100 шт.808.42 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8004621056
Артикул: HCTSM80305BAL-E1
Бренд: Bourns

Описание

Power\Transformers\Pulse Transformers
HCT AEC-Q200 Compliant Power Transformers

Bourns HCT AEC-Q200 Compliant Power Transformers are high clearance and creepage distance transformers built with a ferrite toroid core for high coupling factor and efficiency. The transformers feature reinforced isolation, 8mm minimum clearance / creepage distance, and 5kV withstanding voltage to provide an elevated degree of isolation from high-voltage hazards. Bourns HCT AEC-Q200 Compliant Power Transformers are designed for isolation power supplies using Texas Instruments SN6501 and SN6505B transformer drivers. The series complies with IEC 60950-1, IEC 62368-1, IEC 60664-1, and automotive AEC-Q200 standards.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 300 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Primary Resistance: 300 mOhms
Product Category: Pulse Transformers
Qualification: AEC-Q200
Series: HCT
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 3:5
Вес, г 1.28

Техническая документация

Datasheet
pdf, 446 КБ