MH2029-101Y, Ferrite Beads 100 ohms 25% HIGH CURRENT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 руб.
от 10 шт. —
19 руб.
от 100 шт. —
9.90 руб.
от 500 шт. —
8.49 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
MG, MH, & MU Chip Ferrite BeadsBourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 100 Ohms |
Manufacturer: | Bourns |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | MH |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | High Current Chip Ferrite Bead |
Base Product Number | MH2029 -> |
California Prop 65 | Warning Information |
Current Rating (Max) | 2A |
DC Resistance (DCR) (Max) | 100mOhm |
ECCN | EAR99 |
Filter Type | Power, Signal Line |
Height (Max) | 0.043"" (1.10mm) |
HTSUS | 8548.90.0100 |
Impedance @ Frequency | 100 Ohms @ 100MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MH -> |
Size / Dimension | 0.079"" L x 0.047"" W (2.00mm x 1.20mm) |
Automotive | No |
Case Size | 0805 |
ECCN (US) | EAR99 |
Impedance (Ohm) | 100 |
Maximum DC Current (A) | 2 |
Maximum DC Resistance (Ohm) | 0.1 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 100M |
Tolerance | 25% |
Type | High Current Chip |
Вес, г | 0.0055 |
Техническая документация
Похожие товары