PTV09A-4225F-B203, Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
220 руб.
от 100 шт. —
188 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
PotentiometersBourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.
Технические параметры
Модель | PTV09 | |
Номин.сопротивление | 20 | |
Единица измерения | кОм | |
Точность,% | 20% | |
Номин.мощность,Вт | 50 mW(1/20 W) | |
Макс.рабочее напряжение,В | 50 VAC, 20 VDC | |
Количество оборотов | 1 Turn | |
Brand: | Bourns | |
Element Type: | Carbon | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
IP Rating: | IP40 | |
Life: | 10000 Cycle | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +50 C | |
Minimum Operating Temperature: | -10 C | |
Mounting Style: | PCB Mount | |
Number of Detents: | Center Detent | |
Number of Gangs: | 1 Gang | |
Orientation: | Horizontal | |
Packaging: | Tray | |
Product Category: | Potentiometers | |
Product Type: | Potentiometers | |
Product: | Potentiometers | |
Shaft Diameter: | 6 mm | |
Shaft Length: | 25 mm | |
Shaft Type: | Flatted/D | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Switch Type: | No Switch | |
Taper: | Linear | |
Termination Style: | PC Pin | |
Type: | Rotary | |
Диаметр Стержня (Вала) | 6мм | |
Длина Стержня - Метрический | 25мм | |
Количество Элементов Переключения | 1 | |
Линейность Дорожки | Linear | |
Монтаж Потенциометра | Through Hole | |
Сопротивление Дорожки | 20кОм | |
Тип Регулировки | Flatted | |
Actuator Diameter | 0.236""(6.00mm) | |
Actuator Length | 0.984""(25.00mm) | |
Actuator Type | Flatted | |
Adjustment Type | Top Adjustment | |
Base Product Number | PTV09A-> | |
Built in Switch | Detent | |
California Prop 65 | Warning Information | |
ECCN | EAR99 | |
HTSUS | 8533.40.8070 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Gangs | 1 | |
Package | Tray | |
REACH Status | REACH Unaffected | |
Resistive Material | Carbon | |
RoHS Status | ROHS3 Compliant | |
Rotation | 280В° | |
Size - Body | Rectangular-0.433"" x 0.394"" Face x 0.268"" H( | |
Taper | Linear | |
Termination Style | PC Pins, Board Locks | |
Automotive | No | |
CECC Qualified | No | |
Linear or Logarithmic | Lin | |
Military | No | |
Number of Elements | 1 | |
Number of Turns - (Turns) | 1(Elec)I1(Mech) | |
Operating Temperature - (??C) | -10~50 | |
Power Rating - (W) | 0.05(1/20) | |
Shaft Diameter - (mm) | 6 | |
Technology | Carbon Film | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1199 КБ
Datasheet
pdf, 1209 КБ
PTV09A
pdf, 1006 КБ
Документация
pdf, 200 КБ
PTV09 (Bourns Panel Controls)
pdf, 204 КБ