TISP4015H1BJR-S, Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
200 руб.
от 100 шт. —
138 руб.
от 250 шт. —
129.28 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
TISP40xxH1BJ VLV Overvoltage ProtectorsBourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.
Технические параметры
Brand: | Bourns |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 15 V |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 45 A, 50 A |
Off-State Capacitance CO: | 65 pF to 78 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 3 V |
Package / Case: | DO-214AA-2 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 8 V |
Series: | TISP40xxH1BJ |
Subcategory: | Thyristors |
Tradename: | TISP |
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Breakover Current (mA) | 800 |
Maximum Breakover Voltage (V) | 15 |
Maximum Holding Current (mA) | 50(Min) |
Maximum Operating Temperature (°C) | 150 |
Maximum Rate of Rise of On-State Current (A/us) | 450 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 3 5A |
Pin Count | 2 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 8 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 8 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Surge Current Rating (A) | 50 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 378 КБ
Datasheet TISP4015H1BJR-S
pdf, 757 КБ