TISP4030H1BJR-S, Thyristor Surge Protection Devices - TSPD 15V(DRM)500A(IPP) 30V(BO)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
180 руб.
от 100 шт. —
134 руб.
от 250 шт. —
124.52 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Thyristor Surge Protection Devices - TSPD
TISP40xxH1BJ VLV Overvoltage ProtectorsBourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.
Технические параметры
Brand: | Bourns |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 30 V |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 45 A, 50 A |
Off-State Capacitance CO: | 50 pF to 62 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 3 V |
Package / Case: | DO-214AA-2 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 15 V |
Series: | TISP40xxH1BJ |
Subcategory: | Thyristors |
Tradename: | TISP |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Package Height | 2.2(Max) |
Mounting | Surface Mount |
PCB changed | 2 |
Lead Shape | J-Lead |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 15 |
Repetitive Peak Forward Blocking Voltage (V) | 15 |
Peak On-State Voltage (V) | 3@5A |
Maximum Breakover Voltage (V) | 30 |
Surge Current Rating (A) | 50 |
Maximum Holding Current (mA) | 50(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Breakover Current (mA) | 800 |
Maximum Rate of Rise of On-State Current (A/us) | 450 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Automotive | No |
Maximum Breakover Current - (mA) | 800 |
Maximum Breakover Voltage - (V) | 30 |
Maximum Holding Current - (mA) | 50(Min) |
Maximum Rate of Rise of On-State Current - (A/us) | 450 |
Military | No |
Operating Temperature - (??C) | -40~150 |
Peak On-State Voltage - (V) | 3@5A |
Repetitive Peak Off-State Current - (mA) | 0.005 |
Surge Current Rating - (A) | 50 |
Вес, г | 0.1 |
Техническая документация
Datasheet TISP4015H1BJR-S
pdf, 757 КБ
Datasheet TISP4030H1BJR-S
pdf, 553 КБ
Datasheet TISP4030H1BJR-S
pdf, 438 КБ
Дополнительная информация
Похожие товары