B5W-LB2112-1, Photoelectric Sensors Light Convergent NPN Light ON, Mini

Фото 1/3 B5W-LB2112-1, Photoelectric Sensors Light Convergent NPN Light ON, Mini
Изображения служат только для ознакомления,
см. техническую документацию
755 шт., срок 7-9 недель
5 930 руб.
от 10 шт.4 120 руб.
от 30 шт.3 650 руб.
от 100 шт.3 274.09 руб.
Добавить в корзину 1 шт. на сумму 5 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004621670
Артикул: B5W-LB2112-1
Бренд: Omron

Описание

Sensors\Proximity Sensors
B5W-LB Light Convergent Reflective Sensors

Omron Electronics B5W-LB Light Convergent Reflective Sensors offer a 24V DC voltage rating, 20mA maximum current consumption, and a 10Hz to 55Hz vibration resistance range. B5W-LB sensors feature a robust design that is resistant to ambient lights and a wide sensing range to allow object shifting. These sensors are unaffected by backgrounds, ensuring only the intended object is sensed accurately. Omron B5W-LB Light Convergent Reflective Sensors are ideal for robot cleaners, coffee machines, medical packaging machines, and analytical instruments.

Технические параметры

Brand: Omron Electronics
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Omron
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Screw
Operating Supply Current: 15 mA
Operating Supply Voltage: 24 V
Output Configuration: NPN
Packaging: Bulk
Part # Aliases: B5WLB21121
Product Category: Proximity Sensors
Sensing Distance: 55 mm
Sensing Method: Optical
Series: B5W-LB
Subcategory: Sensors
Tradename: B5W
Current - Supply 20mA
ECCN EAR99
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -10В°C ~ 60В°C (TA)
Output Type Digital
Package Bag
Sensing Distance 0.394"" ~ 2.165"" (10 ~ 55mm)
Video File B5W-LB | Datasheet Preview
Voltage - Output (Typ) @ Distance 3.3V @ 5.5cm
Voltage - Supply 21.6V ~ 26.4V
Output Device NPN Phototransistor
Peak Sensor Distance 10mm
Вес, г 5.06

Техническая документация

Datasheet
pdf, 3474 КБ
Datasheet
pdf, 3483 КБ
Datasheet
pdf, 3533 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.