J7MC-3R-1E6, Circuit Breakers MotorCB,200-400VAC,1.6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 300 руб.
Добавить в корзину 1 шт.
на сумму 49 300 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
J7 Low-Voltage Switch GearOmron Industrial Automation J7 Low-Voltage Switch Gear features a wide range of products, including J7MC Manual Motor Starters, J7KC / J7KCA Industrial Relays, and the J7TC Thermal Overload Relay. These compact modules are designed with a unified width of 45mm to help downsize control panels along with side-by-side mounting at an ambient temperature of 55°C. The product line offers Push-In Plus wiring technology to save wiring and maintenance time. Omron Industrial Automation J7 Low-Voltage Switch Gear is ideal for motor applications in every industry and conforms to the main safety standards.
Технические параметры
Номинальный ток, А | 6 | |
Номинальное Напряжение, В | 400 | |
Brand: | Omron Automation and Safety | |
Current Rating: | 1.6 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | Omron | |
Mounting Style: | DIN Rail | |
Number of Poles: | 3 Pole | |
Part # Aliases: | J7MC3R1E6 | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Subcategory: | Circuit Breakers | |
Type: | Motor | |
Actuator Type | Rotary | |
Approval Agency | CCC, CE, CSA 22.2 No. 60947-4-1, cULus, EN60947-2, | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 1.6A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Illumination | None | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Poles | 3 | |
Package | Box | |
Series | J7MC -> | |
Voltage Rating - AC | 690V | |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары