J7MC-3R-4, Circuit Breakers MotorCB,200-400VAC,4A

J7MC-3R-4, Circuit Breakers MotorCB,200-400VAC,4A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 980 руб.
Добавить в корзину 1 шт. на сумму 50 980 руб.
Номенклатурный номер: 8004621929
Артикул: J7MC-3R-4
Бренд: Omron

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
J7 Low-Voltage Switch Gear
Omron Industrial Automation J7 Low-Voltage Switch Gear features a wide range of products, including J7MC Manual Motor Starters, J7KC / J7KCA Industrial Relays, and the J7TC Thermal Overload Relay. These compact modules are designed with a unified width of 45mm to help downsize control panels along with side-by-side mounting at an ambient temperature of 55°C. The product line offers Push-In Plus wiring technology to save wiring and maintenance time. Omron Industrial Automation J7 Low-Voltage Switch Gear is ideal for motor applications in every industry and conforms to the main safety standards.

Технические параметры

Номинальный ток, А 4
Номинальное Напряжение, В 400
Brand: Omron Automation and Safety
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: Omron
Mounting Style: DIN Rail
Number of Poles: 3 Pole
Part # Aliases: J7MC3R4
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Type: Motor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 8145 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.