S8VS-12024BE, DIN Rail Power Supplies 240W Sinking , Screw Run Time w/o Alarm

S8VS-12024BE, DIN Rail Power Supplies 240W Sinking , Screw Run Time w/o Alarm
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 400 руб.
Добавить в корзину 1 шт. на сумму 64 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8004621963
Артикул: S8VS-12024BE
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
S8VS Switch Mode DIN Rail Power Supply

Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply is a series of AC to DC power supplies. S8VS power supplies have a smart display of output voltage, output current, and peak hold current. The A type S8VS can show the maintenance forecast time in operational years. This contributes to equipment maintenance and allows for replacement before the end of product life. The B type has a function of total run time monitor to allow the user to properly schedule equipment maintenance. Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply conform to SEMI F47-0706 (200V AC input) and have an operating temperature range of -10°C to +60°C.

Технические параметры

Выходное напряжение, В 24
Выходной ток, А 5
Мощность, Вт 120
Серия S8VS
Brand: Omron Automation and Safety
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Omron
Number of Outputs: 1 Output
Part # Aliases: S8VS12024BE
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 5990 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.