XG4A-2632, Headers & Wire Housings Plug ShortLock 26P Straight 1Polarize

XG4A-2632, Headers & Wire Housings Plug ShortLock 26P Straight 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
840 шт., срок 7-8 недель
460 руб.
от 60 шт.380 руб.
от 120 шт.352 руб.
от 540 шт.304.82 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8027764104
Артикул: XG4A-2632
Бренд: Omron

Описание

Connectors\Headers & Wire Housings
XG4 Flat Cable Connectors

Omron XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. XG4C space-saving Box-type Plugs are also available. Omron XG4 Flat Cable Connectors can be used with XG5 IDC Connectors for discrete wires, XG8 Original PCB Plugs, and the XG2 IDC Bus Connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

Технические параметры

Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 60
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: XG4A2632BYOMZ
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: XG4
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Type: Latch/Eject
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.