XM3L-2512-13N, D-Sub Standard Connectors DSUB SMT Sockt 25pin AnchorScrew 4-40 UN

XM3L-2512-13N, D-Sub Standard Connectors DSUB SMT Sockt 25pin AnchorScrew 4-40 UN
Изображения служат только для ознакомления,
см. техническую документацию
222 шт., срок 7-9 недель
3 050 руб.
от 10 шт.2 440 руб.
от 25 шт.2 220 руб.
от 50 шт.2 183.81 руб.
Добавить в корзину 1 шт. на сумму 3 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8004622024
Артикул: XM3L-2512-13N
Бренд: Omron

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
XM3L-N D-sub Connector Sockets
Omron Electronics XM3L-N D-sub Connector Sockets are designed to mount on the back surface of the circuit boards. These SMT sockets are available in 9 and 25 contact variants and are also compatible with reflow mounting. The XM3L-N D-sub connectors feature circuit board positioning bosses that facilitate accurate mounting on circuit boards. These SMT plugs are RoHS compliant and operate at -55°C to 105°C temperature range. The XM3L-N D-sub sockets offer a steel shell with nickel plating and an optional anchor variant.

Технические параметры

Количество контактов 25
Boardlocks: Without Boardlocks
Brand: Omron Electronics
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 160
Filtered: Unfiltered
Gender: Female
Insulation Material: Liquid Crystal Polymer(LCP)
Manufacturer: Omron
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Threaded Insert
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: XM3L251213N
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: XM3L
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: SMD/SMT
Tradename: XM3
Type: Receptacle
Voltage Rating: 300 VAC

Техническая документация

Datasheet
pdf, 1572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.