SVL 3-5-100, DIN Rail Power Supplies 15W 5V 3A 85-264Vin DIN

SVL 3-5-100, DIN Rail Power Supplies 15W 5V 3A 85-264Vin DIN
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
12 620 руб.
от 10 шт.10 620 руб.
Добавить в корзину 1 шт. на сумму 12 620 руб.
Номенклатурный номер: 8004625813
Артикул: SVL 3-5-100
Бренд: SOLAHD

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SVL DIN Rail Power Supplies

SolaHD SVL DIN Rail Power Supplies range from 15W to 480W maximum power with 5V, 12V, 24V, or 48V nominal voltage options. The DIN rail mounting capability of these SolaHD power supplies makes installation easy while also providing design flexibility. SVL power supplies offer dimensions as small as 75mm height x 21mm width x 89.5mm depth. The small footprint makes these power supplies ideal for space-constrained enclosures.

Технические параметры

Выходное напряжение, В 5
Выходной ток, А 3
Мощность, Вт 15
Серия SVL
Brand: SolaHD
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 100 VAC to 240 VAC, 120 VDC to 375 VDC
Isolation Voltage: 3 kV
Manufacturer: SolaHD
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Part # Aliases: 783472873173
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 110

Техническая документация

Datasheet
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.