ECH-U1224GCV, Film Capacitors .22uF 100V 2% PPS FILM 2825
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
948 шт., срок 6-8 недель
860 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Stacked Metallized Film CapacitorsPanasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16V DC to 3000V DC and a capacitance range of.0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.
Технические параметры
Brand: | Panasonic |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Dielectric: | Polyphenylene Sulfide(PPS) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Package/Case: | 2825(7163 metric) |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | Stacked Film Capacitors |
Series: | ECHU(C) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 2% |
Type: | Stacked Metallized Film Chip Capacitors |
Voltage Rating DC: | 100 VDC |
Вес, г | 0.43 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.