ECQ-E2475KFB, Film Capacitors 250VDC 4.7uF 10% MPET L/S=15mm

ECQ-E2475KFB, Film Capacitors 250VDC 4.7uF 10% MPET L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
1902 шт., срок 6-8 недель
450 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004625994
Артикул: ECQ-E2475KFB
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Номинальная емкость 4.7
Единица измерения мкф
Brand: Panasonic
Capacitance - nF: 4700 nF
Capacitance: 4.7 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Crimped
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: ECQE(F)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating DC: 250 VDC
Вес, г 9

Техническая документация

Datasheet
pdf, 684 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.