100 PSI-G-4V, Board Mount Pressure Sensors Gauge Amplified A Package

100 PSI-G-4V, Board Mount Pressure Sensors Gauge Amplified A Package
Изображения служат только для ознакомления,
см. техническую документацию
32 050 руб.
Добавить в корзину 1 шт. на сумму 32 050 руб.
Номенклатурный номер: 8004628498
Артикул: 100 PSI-G-4V
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
AXCA Amplified Middle Pressure Sensors
Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are based on proprietary package technology to reduce errors and improve performance. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. These middle-pressure sensors provide a ratiometric 4V output with superior output characteristics. The AXCA sensors utilize silicon, micromachined, and stress concentration enhanced structure to provide a very linear output to measured pressure. These middle-pressure sensors are internally compensated using the ASIC compensation technique. The AXCA sensors are ideal for use in medical instrumentation, environmental instrumentation, and HVAC instrumentation.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Screw
Operating Pressure: 0 psi to 100 psi
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: A Package
Port Type: Dual Radial Barbed
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: AXCA
Subcategory: Sensors
Вес, г 28.35

Техническая документация