5 PSI-D-4V, Board Mount Pressure Sensors 5 PSI PCB

Фото 1/2 5 PSI-D-4V, Board Mount Pressure Sensors 5 PSI PCB
Изображения служат только для ознакомления,
см. техническую документацию
25 390 руб.
от 10 шт.20 510 руб.
Добавить в корзину 1 шт. на сумму 25 390 руб.
Номенклатурный номер: 8004628506
Артикул: 5 PSI-D-4V
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
AXCA Amplified Middle Pressure Sensors
Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are based on proprietary package technology to reduce errors and improve performance and operate in a -25°C to +85°C temperature range. The sensor housing has been designed specifically to reduce package-induced parasitic stress and strain. These middle-pressure sensors provide a ratiometric 4V output with superior output characteristics. The AXCA sensors feature a silicon, micromachined, and stress concentration-enhanced structure that provides a linear output to measured pressure. Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are internally compensated using the ASIC compensation technique. Applications include medical instrumentation, environmental instrumentation, and HVAC instrumentation.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Screw
Operating Pressure: 5 psi
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: A Package
Port Size: 0.189 in
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: AXCA
Subcategory: Sensors
Выход Датчика Voltage
Линейка Продукции AXCA Series
Номинальное Напряжение 5.5В DC
Стиль Порта Dual Port
Тип Измерения Давления Differential
Вес, г 23.9

Техническая документация

Datasheet
pdf, 184 КБ
Datasheet 30 PSI-G-4V
pdf, 191 КБ