SSH-LX5091, LED Mounting Hardware 5mm LED Panel Holder

SSH-LX5091, LED Mounting Hardware 5mm LED Panel Holder
Изображения служат только для ознакомления,
см. техническую документацию
32176 шт., срок 6-8 недель
75 руб.
от 10 шт.46 руб.
от 100 шт.22 руб.
от 1000 шт.15.76 руб.
Добавить в корзину 1 шт. на сумму 75 руб.
Альтернативные предложения2
Номенклатурный номер: 8004629257
Артикул: SSH-LX5091
Бренд: Lumex

Описание

Optoelectronics\LED Indication\LED Mounting Hardware
The SSH LED mounting clips are suitable for T-1 size LED’s and have been designed for through hole mounting applications.

Технические параметры

Body Length: 7.1 mm
Body Shape: Tubular
Brand: Lumex
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1000
Inside Diameter: 5.1 mm
LED Size: T-1 3/4(5mm)
Manufacturer: Lumex
Material: Polypropylene(PP)
Mounting Style: Snap-In
Outside Diameter: 7.8 mm
Packaging: Bulk
Panel Thickness Dimension: 2.54 mm
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Holders
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
Diameter 7.8mm
For Use With 5 mm LED
LED Holder Type LED Holder
Mounting Type Through Hole
Series SSH
Вес, г 0.07

Техническая документация

Datasheet
pdf, 64 КБ
Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.