DS1232N+, Supervisory Circuits MicroMonitor Chip

DS1232N+, Supervisory Circuits MicroMonitor Chip
Изображения служат только для ознакомления,
см. техническую документацию
2 010 руб.
от 10 шт.1 730 руб.
от 50 шт.1 540 руб.
от 100 шт.1 333.72 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Номенклатурный номер: 8004629341
Артикул: DS1232N+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
MPU SUPERVISOR, 5.5V, DIP-8; Threshold Voltage:4.62V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:610ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Accuracy: 10%
Battery Backup Switching: No Backup
Brand: Maxim Integrated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 50
Manual Reset: No Manual Reset
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Inputs Monitored: 1 Input
Operating Supply Current: 0.5 mA
Operating Supply Voltage: 5 V
Output Type: Active High, Active Low, Open Drain, Push-Pull
Overvoltage Threshold: 5.5 V
Package/Case: PDIP-8
Packaging: Tube
Part # Aliases: DS1232N 90-1232I+000
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 610 ms
Series: DS1232N
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Threshold Voltage: 3.3 V to 5.5 V
Type: Voltage Monitors
Undervoltage Threshold: 3.3 V
Watchdog Timers: Watchdog
Threshold Voltage 4.62V; No.of Supervisors/Monitors
Вес, г 1

Техническая документация

Datasheet
pdf, 132 КБ
Datasheet
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем