MAX22513ATI+, Sensor Interface Dual Driver IO-Link Device Transceiver w

MAX22513ATI+, Sensor Interface Dual Driver IO-Link Device Transceiver w
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.2 350 руб.
от 25 шт.1 820 руб.
от 100 шт.1 690.40 руб.
Добавить в корзину 1 шт. на сумму 2 740 руб.
Номенклатурный номер: 8004629877
Артикул: MAX22513ATI+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Sensor Interface
MAX22513 Dual Driver IO-Link Device Transceiver

Maxim Integrated MAX22513 Dual Driver IO-Link Device Transceiver features a selectable control interface, and internal high-efficiency DC-DC buck regulator. The MAX22513 also features two internal linear regulators and integrated surge protection for robust communication. The device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications.

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 364
Input Voltage: 5 V, 24 V
Interface Type: I2C, SPI
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.89 mA, 3.75 mA
Operating Supply Voltage: 5 V, 24 V
Output Current: 300 mA
Output Voltage: 2.5 V to 12 V
Package / Case: TQFN-28
Packaging: Tube
Pd - Power Dissipation: 2280 mW
Product Category: Sensor Interface
Product Type: Sensor Interface
Product: I/O-Link Device Transceivers
Series: MAX22513
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Type: IO-Link Sensor
Вес, г 1.44

Техническая документация

Datasheet
pdf, 984 КБ

Дополнительная информация

Типы корпусов импортных микросхем