Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MAX32655GXG+, ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security

MAX32655GXG+, ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security
Изображения служат только для ознакомления,
см. техническую документацию
2 850 руб.
от 10 шт.2 450 руб.
от 25 шт.1 900 руб.
от 100 шт.1 762.72 руб.
Добавить в корзину 1 шт. на сумму 2 850 руб.
Номенклатурный номер: 8004630023
Артикул: MAX32655GXG+
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
MAX32655 Low-Power Wireless Microcontroller

Analog Devices Inc. MAX32655 Low-Power Wireless Microcontroller is an advanced System-on-Chip (SoC) featuring an Arm® Cortex®-M4F CPU and integrated BLUETOOTH® 5.2. The MAX32655 also integrates power regulation and management with a Single Inductor Multiple Output (SIMO) buck regulator system. The device offers large onboard memory with 512KB flash and 128KB SRAM, with optional error correction coding on one 32KB SRAM bank. This 32KB bank can be optionally retained in backup mode. An 8KB user One Time Programmable (OTP) area is available, and 8 bytes are retained, even during power-down.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 1.71 V to 1.89 V
Brand: Analog Devices/Maxim Integrated
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 348
I/O Voltage: 1.71 V to 1.89 V
Interface Type: GPIO, I2C, PWM, SPI, UART, USB
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 52 I/O
Number of Timers/Counters: 2x32 bit
Package / Case: CTBGA-81
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPU
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: MAX32655
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 383 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем