MAXREFDES220#, Multiple Function Sensor Development Tools REF DES FOR PULSE OXIMETRY APPLICATIONS

Фото 1/2 MAXREFDES220#, Multiple Function Sensor Development Tools REF DES FOR PULSE OXIMETRY APPLICATIONS
Изображения служат только для ознакомления,
см. техническую документацию
140 300 руб.
Добавить в корзину 1 шт. на сумму 140 300 руб.
Номенклатурный номер: 8004630810
Артикул: MAXREFDES220#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
MAXREFDES220 Reference Design
Analog Devices Inc. MAXREFDES220 Reference Design includes everything to prototype finger-based heart rate and blood oxygen saturation level (SpO 2 ) products. The board features the MAX30101 and MAX32664 to provide an integrated hardware and software solution for multiple finger-based applications. The MAX32664 firmware offers digital signal processing to process the data. The reference design also includes a tri-axis accelerometer to compensate for motion artifacts. An ADI MAX32630FTHR is provided to emulate a host system for easy development.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Reference Design Boards
Series: MAXREFDES
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX30101, MAX32664
Type: Biometric Sensor
Архитектура Ядра ARM
Номер Ядра Чипа MAX30101, MAX32664
Подархитектура Ядра Cortex-M4F
Подтип Приложения Пульсоксиметр и Монитор Сердцебиения
Производитель Чипа Maxim Integrated Products
Содержимое Комплекта Эталонная плата MAX30101/MAX32664
Тип Приложения Набора Датчик
Вес, г 236.5

Техническая документация

Datasheet MAXREFDES220#
pdf, 80 КБ