750316094, Pulse Transformers MID-GDTAEC-Q200 Gate Drive SMD

750316094, Pulse Transformers MID-GDTAEC-Q200 Gate Drive SMD
Изображения служат только для ознакомления,
см. техническую документацию
1541 шт., срок 7-9 недель
920 руб.
от 10 шт.810 руб.
от 50 шт.748 руб.
от 100 шт.664.75 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8004632258
Артикул: 750316094
Бренд: Wurth Elektronik

Описание

Power\Transformers\Pulse Transformers
Transformers
W rth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. W rth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 700
Inductance: 261 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+125 C
Product Category: Pulse Transformers
Product Type: Audio & Signal Transformers
Product: Gate Drive Transformers
Qualification: AEC-Q200
Series: MID-GDT
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.5:2.5
Voltage Time - Et: 28 V us on Primary, 70 V us on Secondary

Техническая документация

Datasheet
pdf, 153 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.