OTX-433-HH-KF5-HT, Sub-GHz Modules 5 Button HT Keyfob Transmitter 433MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6-8 недель
10 750 руб.
от 10 шт. —
8 770 руб.
Добавить в корзину 1 шт.
на сумму 10 750 руб.
Номенклатурный номер: 8004632604
Артикул: OTX-433-HH-KF5-HT
Описание
Embedded Solutions\Wireless & RF Modules\RF Modules
DS Keyfob TransmittersLinx Technologies DS Keyfob Transmitters are designed for small form-factor, general-purpose, remote control, and command applications. DS keyfob transmitters have a line-of-sight range of up to 750 feet (230m). They are available in either 418MHz or 433.92MHz. The DS keyfob transmitters have been pre-certified for FCC Part 15, Industry Canada, and European CE (433MHz only) compliance. The transmission can be decoded with an LR Series reciever, or an LT Series transceiver paired with a DS Series decoder. Linx Technologies DS Keyfob Transmitters can be configured with 1 to 5 buttons, and uses a single 3V CR2032 button cell.
Технические параметры
Brand: | Linx Technologies |
Description/Function: | HT keyfob transmitter |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency: | 433.92 MHz |
Manufacturer: | Linx Technologies |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | RF Modules |
Product Type: | RF Modules |
Product: | Key FOB Transmitters |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Вес, г | 16.85 |
Техническая документация
Datasheet
pdf, 1305 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.