1EDB8275FXUMA1, Gate Drivers DRIVER IC

1EDB8275FXUMA1, Gate Drivers DRIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.530 руб.
от 100 шт.437 руб.
от 250 шт.381.62 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8004635198
Артикул: 1EDB8275FXUMA1

Описание

Semiconductors\Power Management ICs\Gate Drivers
EiceDRIVER™ Gate Driver ICs Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That"s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Fall Time: 5 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 9.8 A
Packaging: Reel, Cut Tape
Part # Aliases: 1EDB8275F SP005351353
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 8.3 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Fall Time 5ns
Number of Drivers 1
Operating Temperature -40℃~+150℃
Peak Output Current(sink) 9.8A
Peak Output Current(source) 5.4A
Rise Time 8.3ns

Техническая документация

Datasheet
pdf, 598 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем