BGS18MA12E6327XTSA1, RF Switch ICs CMOS SWITCH

BGS18MA12E6327XTSA1, RF Switch ICs CMOS SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.131 руб.
от 500 шт.93.46 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004635302
Артикул: BGS18MA12E6327XTSA1

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
RF Solutions

Infineon Technologies RF Solutions is a portfolio that is highly customer-driven to deliver the highest RF technology products for reliable wireless connectivity. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect an even better user experience in terms of product design and functionality. Infineon aims to boost user experience by supporting IoT devices to achieve higher data rates, better quality signals, and longer battery life. Discover RF solutions most suitable for smartphones, laptops, tablets, wearables, drones, access points, and various smart home appliances.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 4500
High Control Voltage: 1.95 V
Insertion Loss: 1.2 dB
Manufacturer: Infineon
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 26 dB
Operating Supply Current: 60 uA
Package / Case: ATSLP-12
Packaging: Reel, Cut Tape
Part # Aliases: BGS 18MA12 E6327 SP001646662
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Switch Configuration: SP8T
Technology: Si
Вес, г 0.01

Техническая документация

Datasheet
pdf, 535 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем