BSC011N03LSATMA1, MOSFET N-Ch 30V 100A TDSON-8 OptiMOS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
300 руб.
от 100 шт. —
228 руб.
от 500 шт. —
191.75 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces.
Технические параметры
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 6.2 ns |
Forward Transconductance - Min: | 85 S |
Id - Continuous Drain Current: | 230 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TDSON-8 |
Part # Aliases: | BSC011N03LS SP000799082 |
Pd - Power Dissipation: | 96 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 72 nC |
Rds On - Drain-Source Resistance: | 1.1 mOhms |
Rise Time: | 8.8 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | OptiMOS |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 37 ns |
Typical Turn-On Delay Time: | 6.7 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 1V |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Resistance | 1.4 mΩ |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 96 W |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TDSON |
Pin Count | 8 |
Series | OptiMOS |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 36 nC @ 4.5 V |
Width | 5.35mm |
Вес, г | 0.167 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов