BSC014N04LSATMA1, MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
410 руб.
от 100 шт. —
308 руб.
от 250 шт. —
280.42 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
OptiMOS™ 5 Power MOSFETsInfineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower R DS(on) and Figure of Merit (R DS(on) x Q g ) compared to alternative devices. They are designed using silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom, and client applications in the computing industry. They can also be used in synchronous rectification in switched-mode power supplies (SMPS) and motor control, solar microinverters, and fast switching DC/DC converter applications.
Технические параметры
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 7 ns |
Forward Transconductance - Min: | 120 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TDSON-8 |
Part # Aliases: | BSC014N04LS SP000871196 |
Pd - Power Dissipation: | 96 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 85 nC |
Rds On - Drain-Source Resistance: | 1.1 mOhms |
Rise Time: | 9 ns |
Series: | OptiMOS 5 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | OptiMOS |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 35 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.2 V |
Channel Type | N Channel |
Drain Source On State Resistance | 0.0011Ом |
Power Dissipation | 2.5Вт |
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 150 C |
Монтаж транзистора | Surface Mount |
Напряжение Измерения Rds(on) | 10В |
Напряжение Истока-стока Vds | 40В |
Непрерывный Ток Стока | 100А |
Полярность Транзистора | N Канал |
Пороговое Напряжение Vgs | 2В |
Рассеиваемая Мощность | 2.5Вт |
Сопротивление во Включенном Состоянии Rds(on) | 0.0011Ом |
Стиль Корпуса Транзистора | TDSON |
Channel Mode | Enhancement |
Forward Diode Voltage | 1V |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Resistance | 1.9 mΩ |
Maximum Drain Source Voltage | 40 V |
Maximum Gate Source Voltage | 20 V |
Maximum Gate Threshold Voltage | 2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 96 W |
Minimum Gate Threshold Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TDSON |
Pin Count | 8 |
Series | BSC014N04LS |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 61 nC @ 10 V |
Width | 6.15mm |
Вес, г | 56 |
Техническая документация
Datasheet
pdf, 1598 КБ
Datasheet BSC014N04LSATMA1
pdf, 1266 КБ
Datasheet IPB014N06NATMA1
pdf, 1596 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов