FS50R12W2T7BPSA1, IGBT Modules EASY STANDARD

FS50R12W2T7BPSA1, IGBT Modules EASY STANDARD
Изображения служат только для ознакомления,
см. техническую документацию
14 000 руб.
от 10 шт.11 100 руб.
от 30 шт.9 920 руб.
от 60 шт.9 664.24 руб.
Добавить в корзину 1 шт. на сумму 14 000 руб.
Номенклатурный номер: 8004635415
Артикул: FS50R12W2T7BPSA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
1200V Sixpack IGBT Modules

Infineon 1200V Sixpack IGBT Modules are EasyPACK™ 1B sixpack IGBT modules with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, and NTC technology. This technology provides strongly reduced losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1200V Sixpack IGBT Modules.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 1.5 V
Continuous Collector Current at 25 C: 50 A
Factory Pack Quantity: Factory Pack Quantity: 15
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Packaging: Tray
Part # Aliases: FS50R12W2T7 SP005426181
Pd - Power Dissipation: 20 mW
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Series: Trenchstop IGBT7
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP ~ EasyPACK

Техническая документация

Datasheet
pdf, 933 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»