IRID9670TPM12LINUXTOBO1, Security / Authentication Development Tools OPTIGA TPM SLB 9670 TPM1.2 Infineon's Trusted Platform Module (TPM) SLB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 720 руб.
Добавить в корзину 1 шт.
на сумму 14 720 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Security / Authentication Development Tools
Iridium 9670 Evaluation BoardsInfineon Technologies Iridium 9670 Evaluation Boards are TPM1.2 or TPM2.0 standard compliant modules used for the Raspberry Pi. The boards feature a TCG-compliant SPI interface for host communication and easy integration. A high-end security controller with advanced cryptographic algorithms is implemented in the hardware for advanced security, and the boards are Common Criteria (EAL4+) certified.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Part # Aliases: | IRIDIUM9670 TPM1.2 LINUX SP001596596 |
Product Category: | Security/Authentication Development Tools |
Product Type: | Security/Authentication Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SLB9670 |
Tradename: | OPTIGA |
Base Product Number | IRID9670 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Trusted Platform Module (TPM) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Series | OPTIGAв„ў TPM -> |
Type | Interface |
Для Использования с | Raspberry Pi |
Тип Аксессуара | Iridium Add-On Board |
Вес, г | 48.84 |
Техническая документация
Похожие товары
ST Microelectronics
12 940 руб.