Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE42744DV50ATMA1, LDO Voltage Regulators Low Dropout Linear Voltage Regulator

TLE42744DV50ATMA1, LDO Voltage Regulators Low Dropout Linear Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 100 шт.235 руб.
от 500 шт.201.84 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004635679
Артикул: TLE42744DV50ATMA1

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV
Dropout Voltage: 250 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Line Regulation: 10 mV
Load Regulation: 20 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-252-3
Part # Aliases: TLE42744D V50 SP000461576
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Qualification: AEC-Q100
Quiescent Current: 100 uA
Series: TLE42744
Subcategory: PMIC-Power Management ICs
RoHS Compliant Yes
Вес, г 1.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем