Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY8C5868AXI-LP032, ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP

CY8C5868AXI-LP032, ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP
Изображения служат только для ознакомления,
см. техническую документацию
7 260 руб.
от 10 шт.5 960 руб.
от 25 шт.5 090 руб.
от 250 шт.4 296.23 руб.
Добавить в корзину 1 шт. на сумму 7 260 руб.
Номенклатурный номер: 8004635925
Артикул: CY8C5868AXI-LP032

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC® 5LP Cortex™-M3 SoCs Cypress PSoC® 5LP Cortex™-M3 programmable system on chip devices offer unmatched high-precision analog and the flexibility to design custom system solutions. Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. PSoC 5LP is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. The CY8C58LP family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress's CY8C58LP high precision analog device family. Learn More

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: 900
I/O Voltage: 1.8 V
Interface Type: I2C, USB
Manufacturer: Infineon
Maximum Clock Frequency: 67 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 2 Channel
Number of I/Os: 62 I/O
Number of Timers/Counters: 4 Timer
Package/Case: TQFP-100
Packaging: Tray
Processor Series: CY8C58LP
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Вес, г 0.66

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем