CY8C5868LTI-LP039, ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 050 руб.
от 10 шт. —
5 850 руб.
от 25 шт. —
5 000 руб.
от 100 шт. —
4 614.25 руб.
Добавить в корзину 1 шт.
на сумму 7 050 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip)Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 520 |
I/O Voltage: | 1.8 V |
Interface Type: | I2C, USB |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 67 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-68 |
Packaging: | Tray |
Processor Series: | CY8C58LP |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | CY8C58LPxxx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC |
ADCs | 3x12/20 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | CY8C58LP |
Instruction Set Architecture | Thumb-2 |
Maximum Frequency | 67MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of I2C Channels | 1 |
Package Type | QFN |
Pin Count | 68 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 1 |
Width | 8mm |
Number of PWM Units | 0 |
ADC Channels | 1/2 |
ADC Resolution (bit) | 20/12/12 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 4 |
DAC Resolution (bit) | 8/8/8/8 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 67 |
Maximum CPU Frequency (MHz) | 67 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8|1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Triple |
Number of DACs | Quad |
Number of I/Os | 48 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 68 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 4 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|3.3|5 |
UART | 1 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.81 |
Техническая документация
Datasheet
pdf, 7627 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 8026 КБ
Datasheet CY62167EV30LL-45ZXI
pdf, 324 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары