CY8CPROTO-063-BLE, Bluetooth Development Tools - 802.15.1 PSoC6 Bluetooth 5.0 BLE Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 790 руб.
Добавить в корзину 1 шт.
на сумму 5 790 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
PSoC® 6 BLE Prototyping BoardInfineon Technologies PSoC ® 6 BLE Prototyping Board is a low-cost hardware platform enabling the design and debugging of PSoC 6 MCU-based applications. The PSoC 6 BLE Prototyping Board provides easy access to all the device I/Os in a breadboard-compatible format and includes an LED, a push button, and current measuring jumpers. This Board is designed with a snap-away form factor, allowing users to separate the KitProg on-board programmer and debugger module from the target board for independent use. The Prototyping Board also features a mikroBUS ™ interface allowing developers to interface the PSoC 6 MCU with any of MikroElektronika"s 500+ click boards ™.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYBLE-416045-02 |
Архитектура Ядра | ARM |
Название Семейства Чипа | PSoC 6 |
Номер Ядра Чипа | CYBLE-416045-02 |
Подархитектура Ядра | Cortex-M4F |
Подтип Приложения | Bluetooth |
Производитель Чипа | Cypress |
Тип Приложения Набора | Создание Прототипов |
Classification | Development Board |
Processor Family Name | ARM |
Processor Type | MCU |
Technology | PSoC |
Вес, г | 250 |
Техническая документация
Похожие товары