CYW920719B2Q40EVB-01, Bluetooth Development Tools - 802.15.1 Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 610 руб.
Добавить в корзину 1 шт.
на сумму 12 610 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Development ToolsInfineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Infineon |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYW920719B2Q40 |
Classification | Development Module |
Featured Device | CYW920719B2Q40EVB-01 |
For Use With | CYW20719 |
Kit Classification | Evaluation Board |
Kit Name | Evaluation Kit |
RF Technology | Bluetooth |
Technology | Development Kit |
Вес, г | 255.2 |
Техническая документация
Datasheet
pdf, 1941 КБ
Datasheet CYW920719B2Q40EVB-01
pdf, 1941 КБ
Похожие товары