N0910LC260, SCRs Phase Control Thyristor

N0910LC260, SCRs Phase Control Thyristor
Изображения служат только для ознакомления,
см. техническую документацию
35 540 руб.
от 12 шт.28 680 руб.
Добавить в корзину 1 шт. на сумму 35 540 руб.
Номенклатурный номер: 8004636887
Артикул: N0910LC260
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Phase Control Thyristors

IXYS Phase Control Thyristors features a comprehensive range of devices with voltage ranges from 400V to 6500V. The thyristors are suitable for applications with line voltages from 100V to 3600V. The devices are optimized to give low conduction losses and are primarily intended for applications with line frequencies up to 400Hz. IXYS Phase Control Thyristors are ideal in applications such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.

Технические параметры

Brand: IXYS
Factory Pack Quantity: Factory Pack Quantity: 24
Manufacturer: IXYS
Product Category: SCRs
Product Type: SCRs
Series: N
Subcategory: Thyristors

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров