FLPR6.0-BC, LED Light Pipes Light Pipe Flex 4mm Bi-Color
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 шт., срок 7-9 недель
740 руб.
от 10 шт. —
470 руб.
от 100 шт. —
284 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Описание
Opto-electronics\LED Indication\LED Light Pipes
FLPC2 2MM Light Pipe SystemBIVAR FLPC2 Series 2MM Flexible Light Pipe System is an ideal indication upgrade solution for applications requiring greater brightness, light transfer capacity, and design flexibility. The sturdy design and flexibility of the plastic optical fiber light pipe makes it a perfect solution for source LEDs that are located far from the viewing surface or obstructed by other components.
Технические параметры
Body Length: | 6 in |
Body Shape: | Round Low Profile Lens |
Brand: | Bivar |
Color: | Water Clear |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
LED Size: | 3 mm |
Manufacturer: | BIVAR |
Mounting Hole Size: | 3.25 mm |
Mounting Style: | Panel Mount, PCB Mount |
Orientation: | Right Angle |
Packaging: | Tray |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Flexible Light Pipes with LEDs |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V, 2.2 V |
Columns | 1 |
Configuration Rows x Columns | 1x1 |
Flexible/Rigid | Flexible |
LED Colours | Red/Green |
LED Included | Yes |
LED Package Size | 3mm |
Lens Colour | Clear |
Lens Shape | Round |
Mounting Type | PCB Mounted |
Number of Ways | 1 |
Orientation | Straight |
Outer Diameter | 3mm |
Rows | 1 |
Series | FLPR |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.