BU91501KV-ME2, LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame

BU91501KV-ME2, LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 7-9 недель
820 руб.
от 10 шт.660 руб.
от 100 шт.503 руб.
от 250 шт.477.48 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8004638232
Артикул: BU91501KV-ME2
Бренд: Rohm

Описание

Semiconductors\Driver ICs\LCD Drivers
TN/STN LCD Drivers
ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: Serial, 3-Wire
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Segments: 204 Segment
Operating Supply Voltage: 2.7 V to 6 V
Package / Case: VQFP-64
Part # Aliases: BU91501KV-M
Pd - Power Dissipation: 1 W
Product Category: LCD Drivers
Product Type: LCD Drivers
Product: Multi-Function LCD Segment Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 5 uA

Дополнительная информация

Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.