TB9080FG, Motor / Motion / Ignition Controllers & Drivers Motor Pre-Driver Automotive; AEC-Q100

TB9080FG, Motor / Motion / Ignition Controllers & Drivers Motor Pre-Driver Automotive; AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 6-8 недель
2 670 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8004639086
Артикул: TB9080FG
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
AEC-Q100 Qualified Motor Control Devices

Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE-drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers are capable of controlling the throttle and other valves of a vehicle engine. Brushless drives a motor with a sine wave current to deliver smooth and quiet motor operation.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Frequency: 8 MHz
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 7 V to 18 V
Output Current: 10 mA
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 2 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Qualification: AEC-Q100
Series: TB9080
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.35

Техническая документация

Datasheet TB9080FG
pdf, 927 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.