TLP172AM(E, Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm

TLP172AM(E, Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm
Изображения служат только для ознакомления,
см. техническую документацию
15563 шт., срок 6-8 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8004639203
Артикул: TLP172AM(E
Бренд: Toshiba

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
TLP172 Photorelay Photocouplers

Toshiba TLP172 Photorelay Photocouplers offer ON/OFF control for high current. These photo relays contain a photo-MOSFET optically coupled with a gallium arsenide (GaAs) infrared-emitting diode. The TLP172 is 2.1mm in height with a 2.54mm pitch. Specifications include normally opened (1-Form-A), off-state output terminal voltage of 60V or 350V (min.), and 3mA (max.) trigger LED current. These photo relays are suitable surface mount assemblies. Ideal applications for TLP172 Photorelays are factory automation (FA), mechanical relay replacements, measuring instruments, battery management systems (BMS), security systems, and more.

Технические параметры

Brand: Toshiba
Control Voltage Range: 1.1 VDC to 1.4 VDC
Factory Pack Quantity: Factory Pack Quantity: 125
Input Current: 30 mA
Load Current Rating: 500 mA
Load Voltage Rating: 60 VAC, 60 VDC
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package / Case: SOP-4
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: TLP172AM
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 0.1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.