TLP265J(V4-TPL,E, Triac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25000 шт., срок 6-8 недель
240 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
TLP265J & TLP266J Photo Triac Output PhotocouplersToshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600V DRM peak off-state voltage, and 3750V RMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Trigger Current: | 10 mA |
Maximum Turn-On Time: | 100 us |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 600 V |
On-State RMS Current - It RMS: | 70 mA |
Output Type: | PhotoTriac |
Package / Case: | SO6-4 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.27 V |
Zero-Crossing Circuit: | Without Zero-Crossing Circuit |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Output Current (mA) | 70 |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Voltage (VAC) | 420 |
Maximum Power Dissipation (mW) | 200 |
Maximum Reverse Voltage (V) | 5 |
Maximum Turn-On Time (us) | 100 |
Minimum Forward Voltage (V) | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -25 |
Minimum Trigger Current (mA) | 10(Max) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Triac |
Output Type | AC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Repetitive Peak Off-State Current (uA) | 1 |
Repetitive Peak Off-State Voltage (V) | 600 |
Standard | CSA|cUL|UL |
Standard Package Name | SO |
Supplier Package | SO |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 500 |
Typical Forward Voltage (V) | 1.27 |
Zero-Crossing Circuit | No |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары