1812B472K202NT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 2000V 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 10 шт. —
890 руб.
от 50 шт. —
780 руб.
от 100 шт. —
600.74 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
SMD Multilayer Ceramic CapacitorsNOVACAP SMD Multilayer Ceramic Capacitors are designed and tested to operate in a harsh temperature range between -55°C and +200°C. Available in a variety of sizes with varying features. These multilayer ceramic capacitors can be used in applications such as oil exploration, automotive/avionics engine compartment circuitry, modem, facsimile, and telephone. Other electronic equipment where lightning or overvoltage surges can occur.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | пФ | |
Brand: | Knowles Novacap | |
Capacitance - nF: | 4.7 nF | |
Capacitance - uF: | 0.0047 uF | |
Capacitance: | 4700 pF | |
Case Code - in: | 1812 | |
Case Code - mm: | 4532 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Knowles | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1812(4532 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 2 kVDC | |
Applications | General Purpose | |
Capacitance | 4700pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1812 (4532 Metric) | |
REACH Status | REACH Affected | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.180"" L x 0.125"" W (4.57mm x 3.18mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.065"" (1.65mm) | |
Tolerance | В±10% | |
Voltage - Rated | 2000V (2kV) | |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Похожие товары